JPY | USD

IN-PI42TASPRPGPB Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 4.00mm L x 1.50mm W
Price & Procurement
1,691 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 58.20000 ¥582
100 38.14000 ¥3,814

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1206-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥30.11733
  • Digi-Reel®  : 1830-1206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,691 - Immediate
  • Unit Price: Digi-Reel®

IN-PI42TASPRPGPB

Datasheet
Digi-Key Part Number 1830-1206-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-PI42TASPRPGPB
Copy  
Description ADDRESS LED DISCRETE SERIAL RGB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 4.00mm L x 1.50mm W

Copy  
Customer Reference
Documents & Media
Datasheets IN-PI42TASxRxGxB
PCN Design/Specification IN-PI42TAS Design Chgs 15/Apr/2021
EDA / CAD Models IN-PI42TASPRPGPB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface Serial (Shift Register)
Mounting Type Surface Mount, Right Angle
Size / Dimension 4.00mm L x 1.50mm W
Base Part Number IN-PI42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
You May Also Be Interested In

12-23C/RSGHBHW-5V01/2C

ADDRESS LED DISCRETE SERIAL RGB

Everlight Electronics Co Ltd

¥81.00000 Details

IN-PI554FCH

ADDRESS LED DISCRETE PWM RGB

Inolux

¥86.00000 Details

LTST-E263CEGBK

ADDRESS LED DISCRET SERIAL R/G/B

Lite-On Inc.

¥105.00000 Details

1825232-1

SWITCH SLIDE SPDT 200MA 30V

TE Connectivity ALCOSWITCH Switches

¥46.00000 Details

S4B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 4POS 2MM

JST Sales America Inc.

¥85.00000 Details

MBR120ESFT1G

DIODE SCHOTTKY 20V 1A SOD123L

ON Semiconductor

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1206-1