JPY | USD
Favorite

IN-P32DATRG Green, Red 522nm Green, 622nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 4-PLCC
Price & Procurement
24,577 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 32.50000 ¥325
100 18.64000 ¥1,864
1,000 14.58800 ¥14,588

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1830-1115-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: ¥13.37250
  • Cut Tape (CT)  : 1830-1115-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,577 - Immediate
  • Unit Price: ¥53.00000

IN-P32DATRG

Datasheet
Digi-Key Part Number 1830-1115-6-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-P32DATRG
Copy  
Description LED GREEN/RED CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Green, Red 522nm Green, 622nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets IN-P32DATRG
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-P32DA
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 1400mcd Green, 285mcd Red
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.2V Green, 2.2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 522nm Green, 622nm Red
Wavelength - Peak 530nm Green, 630nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
You May Also Be Interested In

LTST-E682KRKGWT

LED GREEN/RED DIFFUSED 4PLCC SMD

Lite-On Inc.

¥50.00000 Details

150141RV73100

LED GREEN/RED CLEAR 3528 SMD

Würth Elektronik

¥35.00000 Details

AAA3528SURKCGKS

LED GREEN/RED CLEAR 4SMD

Kingbright

¥64.00000 Details

LTST-C155GEKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

¥41.00000 Details

XZMDKVG45S

LED GREEN/RED CLEAR 4PLCC SMD

SunLED

¥61.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1115-6