IN-P281ASGHIR Infrared (IR) Emitter 940nm 1.7V 100mA 12.5mW/sr @ 100mA (Typ) 120° 2-SMD, J-Lead
Price & Procurement
5,469 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 44.60000 ¥446
100 29.53000 ¥2,953
1,000 22.79900 ¥22,799

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-IN-P281ASGHIRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥20.60050

IN-P281ASGHIR

Datasheet
Digi-Key Part Number 1830-IN-P281ASGHIRCT-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-P281ASGHIR
Copy  
Description SIDE VIEW / PLCC / 2.8X1.2X0.8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.7V 100mA 12.5mW/sr @ 100mA (Typ) 120° 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets IN-P281ASGHIR
EDA / CAD Models IN-P281ASGHIR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 12.5mW/sr @ 100mA (Typ)
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle 120°
Orientation Side View
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, J-Lead
Base Part Number IN-P281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APA3010F3C-GX

EMITTER IR 940NM 50MA SMD

Kingbright

¥57.00000 Details

VSMB10940

EMITTER IR 940NM 65MA SMD

Vishay Semiconductor Opto Division

¥44.00000 Details

IR12-21C/TR8

EMITTER IR 940NM 65MA SMD

Everlight Electronics Co Ltd

¥45.00000 Details

IN-S126FSNPT

SIDE VIEW / 1209 / 3.0X2.35X1.6

Inolux

¥54.00000 Details

IN-S126ESGHIR

SIDE VIEW / 1210 / 3.0X2.55X1.6

Inolux

¥68.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-IN-P281ASGHIRCT