JPY | USD

Photo Not Available
IN-C33BTLR LED Lighting Color IN-C33 Red 625nm (Typ) 1414 (3535 Metric)
Price & Procurement
543 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 361.00000 ¥361.00
10 240.60000 ¥2,406.00
100 185.14000 ¥18,514.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1830-1170-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥168.18400
  • Digi-Reel®  : 1830-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: Digi-Reel®

IN-C33BTLR

Datasheet
Digi-Key Part Number 1830-1170-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-C33BTLR
Copy  
Description TOP VIEW 3535 3.5X3.5X2.0
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color IN-C33 Red 625nm (Typ) 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IN-C33xTLx Series
EDA / CAD Models IN-C33BTLR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-C33
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Wavelength 625nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 700mA
Luminous Flux @ Current/Temperature 50lm (40lm ~ 60lm)
Temperature - Test 25°C
Viewing Angle 60°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.115" (2.93mm)
Base Part Number IN-C33
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

0015474023

CONN FFC CIC RCPT 2POS 2.54MM

Molex

¥91.00000 Details

XGURUGX10D

BARGRAPH 10-SEGMENT RED/GRN

SunLED

¥540.00000 Details

LM385M3-2.5/NOPB

IC VREF SHUNT 3% SOT23-3

Texas Instruments

¥155.00000 Details

1869062

TERM BLOCK 2POS 55DEG 5MM PCB

Phoenix Contact

¥163.00000 Details

AI-2604-TF-LW115-12V-R

AUDIO MAGNETIC IND 8-16V CHASSIS

PUI Audio, Inc.

¥436.00000 Details

NDS332P

MOSFET P-CH 20V 1A SUPERSOT3

ON Semiconductor

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names 1830-1170-1