JPY | USD

P1K0.1206.2P.B.S RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
5 296.20000 ¥1,481
10 246.10000 ¥2,461
25 205.08000 ¥5,127
50 182.32000 ¥9,116
100 173.20000 ¥17,320

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

P1K0.1206.2P.B.S

Datasheet
Digi-Key Part Number 2952-P1K0.1206.2P.B.SCT-ND
Copy  
Manufacturer

Innovative Sensor Technology, USA Division

Copy  
Manufacturer Part Number P1K0.1206.2P.B.S
Copy  
Description 1000 OHM, SMD 1206, -50 C TO +15
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets P1K0.1206.2P.B Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Innovative Sensor Technology, USA Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resistance @ 0°C 1 kOhms
Resistance Tolerance -
RTD Material Platinum (Pt)
Operating Temperature -50°C ~ 150°C
Termination SMD (SMT) Tabs
Accuracy -
Temperature Coefficient 3850ppm/°C
Current 0.3mA
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2952-P1K0.1206.2P.B.SCT