JPY | USD

Photo Not Available
P1K0.0805.2P.B.S RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Price & Procurement
4,625 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 298.00000 ¥298
5 281.80000 ¥1,409
10 241.50000 ¥2,415
25 193.20000 ¥4,830
50 177.10000 ¥8,855
100 161.00000 ¥16,100

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

P1K0.0805.2P.B.S

Datasheet
Digi-Key Part Number 2952-P1K0.0805.2P.B.SCT-ND
Copy  
Manufacturer

Innovative Sensor Technology, USA Division

Copy  
Manufacturer Part Number P1K0.0805.2P.B.S
Copy  
Description 1000 OHM, SMD 0805, -50 C TO +15
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets P1K0.0805.2P.B Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Innovative Sensor Technology, USA Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Resistance @ 0°C 1 kOhms
Resistance Tolerance -
RTD Material Platinum (Pt)
Operating Temperature -50°C ~ 150°C
Termination SMD (SMT) Tabs
Accuracy -
Temperature Coefficient 3850ppm/°C
Current 0.3mA
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P1K0.0805.2P.B

1000 OHM, SMD 0805, -50 C TO +15

Innovative Sensor Technology, USA Division

¥298.00000 Details
Additional Resources
Standard Package 1
Other Names 2952-P1K0.0805.2P.B.SCT