Photo Not Available
P1K0.0805.2P.B RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 325.00000 ¥325
5 307.60000 ¥1,538
10 263.60000 ¥2,636
25 210.88000 ¥5,272
50 193.32000 ¥9,666
100 175.74000 ¥17,574
500 153.77600 ¥76,888
1,000 136.20100 ¥136,201
5,000 127.41380 ¥637,069

Submit a request for quotation on quantities greater than those displayed.

P1K0.0805.2P.B

Datasheet
Digi-Key Part Number 2952-P1K0.0805.2P.B-ND
Copy  
Manufacturer

Innovative Sensor Technology, USA Division

Copy  
Manufacturer Part Number P1K0.0805.2P.B
Copy  
Description 1000 OHM, SMD 0805, -50 C TO +15
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets P1K0.0805.2P.B Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Innovative Sensor Technology, USA Division
Series -
Packaging Bulk 
Part Status Active
Resistance @ 0°C 1 kOhms
Resistance Tolerance -
RTD Material Platinum (Pt)
Operating Temperature -50°C ~ 150°C
Termination Wire Leads
Accuracy -
Temperature Coefficient 3850ppm/°C
Current 300µA
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS2431P+T&R

IC EEPROM 1KBIT 1-WIRE 6TSOC

Maxim Integrated

¥152.00000 Details

P1K0.0805.2P.B.S

1000 OHM, SMD 0805, -50 C TO +15

Innovative Sensor Technology, USA Division

¥325.00000 Details

P1K0.0805.2P.A

1000 OHM, SMD 0805, -50 C TO +15

Innovative Sensor Technology, USA Division

¥462.00000 Details

P1K0.1206.2P.B

1000 OHM, SMD 1206, -50 C TO +15

Innovative Sensor Technology, USA Division

¥348.00000 Details

B3S-1000

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

¥78.00000 Details

ASSR-1410-003E

SSR RELAY SPST-NO 600MA 0-60V

Broadcom Limited

¥372.00000 Details
Additional Resources
Standard Package 1
Other Names 100565
2952-P1K0.0805.2P.B