JPY | USD

Photo Not Available
P0K1.0805.2P.A.S RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Price & Procurement
4,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 484.00000 ¥484
5 426.80000 ¥2,134
10 377.10000 ¥3,771
25 305.96000 ¥7,649
50 270.34000 ¥13,517
100 263.23000 ¥26,323

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

P0K1.0805.2P.A.S

Datasheet
Digi-Key Part Number 2952-P0K1.0805.2P.A.SCT-ND
Copy  
Manufacturer

Innovative Sensor Technology, USA Division

Copy  
Manufacturer Part Number P0K1.0805.2P.A.S
Copy  
Description 100 OHM, SMD 0805, -50 C TO +150
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets P0K1.0805.2P.A.S Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Innovative Sensor Technology, USA Division
Series SMD
Packaging Cut Tape (CT) 
Part Status Active
Resistance @ 0°C 100 Ohms
Resistance Tolerance -
RTD Material Platinum (Pt)
Operating Temperature -50°C ~ 150°C
Termination SMD (SMT) Tabs
Accuracy -
Temperature Coefficient 3850ppm/°C
Current 1mA
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2952-P0K1.0805.2P.A.SCT