JPY | USD

Photo Not Available
P0K1.1206.2P.B.S RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Price & Procurement
4,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 464.00000 ¥464.00
5 409.00000 ¥2,045.00
10 361.40000 ¥3,614.00
25 293.16000 ¥7,329.00
50 259.06000 ¥12,953.00
100 252.26000 ¥25,226.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

P0K1.1206.2P.B.S

Datasheet
Digi-Key Part Number 2952-P0K1.1206.2P.B.SDKR-ND
Copy  
Manufacturer

Innovative Sensor Technology, USA Division

Copy  
Manufacturer Part Number P0K1.1206.2P.B.S
Copy  
Description 100 OHM, SMD 1206, -50 C TO +150
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets P0K1.xx0x.2P.A Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Innovative Sensor Technology, USA Division
Series -
Packaging Digi-Reel® 
Part Status Active
Resistance @ 0°C 100 Ohms
Resistance Tolerance -
RTD Material Platinum (Pt)
Operating Temperature -50°C ~ 150°C
Termination SMD (SMT) Tabs
Accuracy -
Temperature Coefficient 3850ppm/°C
Current 1mA
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2952-P0K1.1206.2P.B.SDKR