XMC1302T038X0064ABXUMA1 ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-38-9
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 314.60000 ¥3,146
25 296.80000 ¥7,420
100 252.89000 ¥25,289
250 237.45200 ¥59,363
500 207.77000 ¥103,885
1,000 206.47800 ¥206,478

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

XMC1302T038X0064ABXUMA1

Datasheet
Digi-Key Part Number 448-XMC1302T038X0064ABXUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number XMC1302T038X0064ABXUMA1
Copy  
Description IC MCU 32BIT 64KB FLASH 38TSSOP
Copy  
Detailed Description

ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-38-9

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series XMC1000
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-38-9
Base Part Number XMC1302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

KITXMCLINKSEGGERV1TOBO1

ISOLATED DEBUG PROBE FOR XMC WIT

Infineon Technologies

¥11,166.00000 Details

KITXMC1XAKMOTOR001TOBO1

APPLICATION KIT XMC 1300 WITH MO

Infineon Technologies

¥17,668.00000 Details
You May Also Be Interested In

XMC1302T038X0032ABXUMA1

IC MCU 32BIT 32KB FLASH 38TSSOP

Infineon Technologies

¥283.00000 Details

XMC1402T038X0128AAXUMA1

IC MCU 32BIT 128KB FLASH 38TSSOP

Infineon Technologies

¥445.00000 Details

XMC1402T038X0200AAXUMA1

IC MCU 32BIT 200KB FLASH 38TSSOP

Infineon Technologies

¥568.00000 Details

XMC1404Q064X0200AAXUMA1

IC MCU 32BIT 200KB FLASH 64VQFN

Infineon Technologies

¥625.00000 Details

XMC1100T038X0064ABXUMA1

IC MCU 32BIT 64KB FLASH 38TSSOP

Infineon Technologies

¥331.00000 Details

XMC1302T038X0200ABXUMA1

IC MCU 32BIT 200KB FLASH 38TSSOP

Infineon Technologies

¥527.00000 Details
Additional Resources
Standard Package 1
Other Names 448-XMC1302T038X0064ABXUMA1CT