JPY | USD

XMC1302T038X0032ABXUMA1 ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-38-9
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 283.00000 ¥283.00
10 254.80000 ¥2,548.00
25 240.32000 ¥6,008.00
100 204.73000 ¥20,473.00
250 192.23600 ¥48,059.00
500 168.20600 ¥84,103.00
1,000 167.16300 ¥167,163.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

XMC1302T038X0032ABXUMA1

Datasheet
Digi-Key Part Number XMC1302T038X0032ABXUMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number XMC1302T038X0032ABXUMA1
Copy  
Description IC MCU 32BIT 32KB FLASH 38TSSOP
Copy  
Detailed Description

ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-38-9

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series XMC1000
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-38-9
Base Part Number XMC1302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

KITXMCLINKSEGGERV1TOBO1

ISOLATED DEBUG PROBE FOR XMC WIT

Infineon Technologies

¥11,191.00000 Details

KITXMC1XAKMOTOR001TOBO1

APPLICATION KIT XMC 1300 WITH MO

Infineon Technologies

¥17,708.00000 Details
You May Also Be Interested In

XMC1302T038X0064ABXUMA1

IC MCU 32BIT 64KB FLASH 38TSSOP

Infineon Technologies

¥351.00000 Details

XMC1302T038X0200ABXUMA1

IC MCU 32BIT 200KB FLASH 38TSSOP

Infineon Technologies

¥528.00000 Details
Additional Resources
Standard Package 1
Other Names XMC1302T038X0032ABXUMA1DKR