JPY | USD

TLS4120D0EPV33XUMA1 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.154", 3.90mm Width)
Price & Procurement
5,960 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
10 322.50000 ¥3,225
25 304.20000 ¥7,605
100 259.20000 ¥25,920
250 243.38400 ¥60,846
500 212.96000 ¥106,480
1,000 185.18300 ¥185,183

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TLS4120D0EPV33XUMA1

Datasheet
Digi-Key Part Number 448-TLS4120D0EPV33XUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number TLS4120D0EPV33XUMA1
Copy  
Description OPTIREG SWITCHER
Copy  
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets OPTIREG™ Switcher TLS4120D0EPV33
PCN Assembly/Origin Mult Dev A/T 25/May/2021
EDA / CAD Models TLS4120D0EPV33XUMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, OPTIREG™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.7V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.8MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-PowerTSSOP (0.154", 3.90mm Width)
Supplier Device Package PG-TSDSO-14-5
Base Part Number TLS4120
 
You May Also Be Interested In

142270-3

CONNECTOR SHUNT 2 P

TE Connectivity AMP Connectors

¥94.40000 Details

TLE8366EV33XUMA1

IC REG BUCK 3.3V 1.8A 8DSO

Infineon Technologies

¥338.00000 Details

TS30042-M033QFNR

IC REG BUCK 3.3V 2A 16QFN

Semtech Corporation

¥285.00000 Details
Additional Resources
Standard Package 1
Other Names 448-TLS4120D0EPV33XUMA1CT
SP001650818