JPY | USD

Price & Procurement
4,730 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 307.00000 ¥307
10 275.10000 ¥2,751
25 259.48000 ¥6,487
100 221.11000 ¥22,111
250 207.62000 ¥51,905
500 181.66600 ¥90,833
1,000 157.97000 ¥157,970

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 448-TLE72742DATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥157.97000

TLE72742DATMA1

Datasheet
Digi-Key Part Number 448-TLE72742DATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number TLE72742DATMA1
Copy  
Description IC REG LINEAR 5V 300MA TO252-3
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PG-TO252-3

Copy  
Customer Reference
Documents & Media
Datasheets TLE7274-2
Other Related Documents Part Number Guide
PCN Packaging Cover Tape Width Update 17/Jun/2015
Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet TLE7274-2
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, OPTIREG™
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 300mA
Current - Quiescent (Iq) 30µA
Current - Supply (Max) 40µA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package PG-TO252-3
Base Part Number TLE72742
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL720M05QKVURQ1

IC REG LINEAR 5V 400MA TO252-3

Texas Instruments

¥182.00000 Details

ACPL-C87BT-500E

IC OPAMP ISOLATION 1 CIRCUIT 8SO

Broadcom Limited

¥1,688.00000 Details
Additional Resources
Standard Package 1
Other Names 448-TLE72742DATMA1CT