TLE6232GPAUMA2 Power Switch/Driver 1:1 N-Channel 550mA, 1.1A PG-DSO-36-48
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 909.00000 ¥909
10 821.60000 ¥8,216
25 783.40000 ¥19,585
100 680.25000 ¥68,025
250 664.62800 ¥166,157

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLE6232GPAUMA2TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥664.62875

TLE6232GPAUMA2

Datasheet
Digi-Key Part Number TLE6232GPAUMA2CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number TLE6232GPAUMA2
Copy  
Description IC PWR SWITCH N-CHAN 1:1 DSO-36
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 550mA, 1.1A PG-DSO-36-48

Copy  
Customer Reference
Documents & Media
Datasheets TLE6232GP
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
HTML Datasheet TLE6232GP
EDA / CAD Models TLE6232GP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 6
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 550mA, 1.1A
Rds On (Typ) 250mOhm, 450mOhm
Input Type -
Features Status Flag
Fault Protection Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-DSO-36-48
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Part Number TLE6232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ST202EBDR

IC TRANSCEIVER FULL 2/2 16SO

STMicroelectronics

¥135.00000 Details

LMC660AIMX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

¥345.00000 Details

PCA82C251T/YM,118

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

¥240.00000 Details

MAX491CSD+T

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

¥368.00000 Details

IPB120N04S401ATMA1

MOSFET N-CH 40V 120A D2PAK

Infineon Technologies

¥342.00000 Details
Additional Resources
Standard Package 1
Other Names TLE6232GPAUMA2CT
TLE6232GPCT
TLE6232GPCT-ND