JPY | USD

Price & Procurement
2,616 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301
10 270.60000 ¥2,706
25 255.28000 ¥6,382
100 217.52000 ¥21,752
250 204.24400 ¥51,061
500 178.71200 ¥89,356
1,000 155.40100 ¥155,401

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLE4268GSXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥155.40080
  • Digi-Reel®  : TLE4268GSXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,616 - Immediate
  • Unit Price: Digi-Reel®

TLE4268GSXUMA1

Datasheet
Digi-Key Part Number TLE4268GSXUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number TLE4268GSXUMA1
Copy  
Description IC REG LINEAR 5V 180MA DSO8-16
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-8-16

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, OPTIREG™
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 150mA
Current - Output 180mA
Current - Quiescent (Iq) 450µA
Current - Supply (Max) 20mA
PSRR -
Control Features Reset, Watchdog
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-16
Base Part Number TLE4268
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLE4268GSXUMA2

IC REG LINEAR 5V 150MA DSO8-16

Infineon Technologies

¥301.00000 Details
Additional Resources
Standard Package 1
Other Names TLE4268GSCT
TLE4268GSCT-ND
TLE4268GSXUMA1CT