Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 276.00000 ¥276
10 247.70000 ¥2,477
25 233.64000 ¥5,841
100 199.08000 ¥19,908
250 186.92400 ¥46,731
500 163.56000 ¥81,780
1,000 162.54400 ¥162,544

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

SLS32AIA020X4USON10XTMA4

Datasheet
Digi-Key Part Number SLS32AIA020X4USON10XTMA4DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number SLS32AIA020X4USON10XTMA4
Copy  
Description OPTIGA TRUST
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OPTIGA™ Trust X
Packaging Digi-Reel® 
Part Status Active
Applications Embedded Security Trusted Computing
Core Processor 16-Bit
Program Memory Type NVM (10kB)
Controller Series -
RAM Size -
Interface I²C
Voltage - Supply 1.62V ~ 5.5V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package PG-USON-10-2
Base Part Number SLS32AIA020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLS32AIA020X2USON10XTMA4

OPTIGA TRUST

Infineon Technologies

¥249.00000 Details

TPD2E001DRLR

TVS DIODE 5.5VWM SOT5

Texas Instruments

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names SLS32AIA020X4USON10XTMA4DKR