JPY | USD

Price & Procurement
2,525 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 276.00000 ¥276.00
10 248.30000 ¥2,483.00
25 234.16000 ¥5,854.00
100 199.53000 ¥19,953.00
250 187.35200 ¥46,838.00
500 163.93000 ¥81,965.00
1,000 162.91300 ¥162,913.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SLS32AIA020X4USON10XTMA4

Datasheet
Digi-Key Part Number SLS32AIA020X4USON10XTMA4CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number SLS32AIA020X4USON10XTMA4
Copy  
Description OPTIGA TRUST
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OPTIGA™ Trust X
Packaging Cut Tape (CT) 
Part Status Active
Applications Embedded Security Trusted Computing
Core Processor 16-Bit
Program Memory Type NVM (10kB)
Controller Series -
RAM Size -
Interface I²C
Voltage - Supply 1.62V ~ 5.5V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package PG-USON-10-2
Base Part Number SLS32AIA020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLS32AIA020X2USON10XTMA4

OPTIGA TRUST

Infineon Technologies

¥249.00000 Details

DFLT27A-7

TVS DIODE 27VWM 43.7VC PWRDI 123

Diodes Incorporated

¥68.00000 Details

SLB9645TT12FW13333XUMA2

TPM

Infineon Technologies

¥545.00000 Details
Additional Resources
Standard Package 1
Other Names SLS32AIA020X4USON10XTMA4CT