JPY | USD

Price & Procurement
13,514 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 250.00000 ¥250
10 224.80000 ¥2,248
25 212.08000 ¥5,302
100 180.71000 ¥18,071
250 169.68000 ¥42,420
500 148.46800 ¥74,234
1,000 129.10500 ¥129,105

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SLS32AIA020X2USON10XTMA4

Datasheet
Digi-Key Part Number SLS32AIA020X2USON10XTMA4CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number SLS32AIA020X2USON10XTMA4
Copy  
Description OPTIGA TRUST
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OPTIGA™ Trust X
Packaging Cut Tape (CT) 
Part Status Active
Applications Embedded Security Trusted Computing
Core Processor 16-Bit
Program Memory Type NVM (10kB)
Controller Series -
RAM Size -
Interface I²C
Voltage - Supply 1.62V ~ 5.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package PG-USON-10-2
Base Part Number SLS32AIA020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLS32AIA020X4USON10XTMA4

OPTIGA TRUST

Infineon Technologies

¥277.00000 Details
Additional Resources
Standard Package 1
Other Names SLS32AIA020X2USON10XTMA4CT