JPY | USD

KP212F1701XTMA1 Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module
Price & Procurement
1,495 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 949.00000 ¥949.00
5 837.20000 ¥4,186.00
10 739.60000 ¥7,396.00
25 600.04000 ¥15,001.00
50 530.28000 ¥26,514.00
100 516.31000 ¥51,631.00
500 485.36400 ¥242,682.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

KP212F1701XTMA1

Datasheet
Digi-Key Part Number 448-KP212F1701XTMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number KP212F1701XTMA1
Copy  
Description PRESSURE SENSOR
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets KP212F1701
Featured Product XENSIV Magnetic and Pressure Sensors
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Pressure Type Absolute
Operating Pressure 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.29PSI (±2kPa)
Voltage - Supply 4.5V ~ 5.5V
Port Size -
Port Style No Port
Features Amplified Output, Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 21.76PSI (150kPa)
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SMD Module
Supplier Device Package PG-DSOF-8-16
Base Part Number KP212F1701
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KP236XTMA1

IC ANLG BAROMETRIC SNSR DSOF8-16

Infineon Technologies

¥993.00000 Details

KP212K1409XTMA1

PRESSURE SENSOR

Infineon Technologies

¥949.00000 Details

KP215F1701XTMA1

IC ANLG ABSOLUTE PRES SNSR DSOF8

Infineon Technologies

¥993.00000 Details

KP235XTMA1

IC ANLG BAROMETRIC SNSR DSOF8-16

Infineon Technologies

¥993.00000 Details

MS560702BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

¥478.00000 Details

KP236N6165XTMA1

IC ANLG BAROMETRIC SNSR DSOF8-16

Infineon Technologies

¥993.00000 Details
Additional Resources
Standard Package 1
Other Names 448-KP212F1701XTMA1DKR