JPY | USD

IRLZ24NSTRLPBF N-Channel 55V 18A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK
Price & Procurement
10,422 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 113.90000 ¥1,139
25 108.12000 ¥2,703
100 88.85000 ¥8,885

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IRLZ24NSTRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 10,400 - Immediate
  • Unit Price: ¥73.39250
  • Digi-Reel®  : IRLZ24NSTRLPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,422 - Immediate
  • Unit Price: Digi-Reel®

IRLZ24NSTRLPBF

Datasheet
Digi-Key Part Number IRLZ24NSTRLPBFCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRLZ24NSTRLPBF
Copy  
Description MOSFET N-CH 55V 18A D2PAK
Copy  
Detailed Description

N-Channel 55V 18A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 60mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 480pF @ 25V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 45W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number IRLZ24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLZ34NSTRLPBF

MOSFET N-CH 55V 30A D2PAK

Infineon Technologies

¥150.00000 Details

IRLR024NTRPBF

MOSFET N-CH 55V 17A DPAK

Infineon Technologies

¥99.00000 Details

B2B-XH-A(LF)(SN)

CONN HEADER VERT 2POS 2.5MM

JST Sales America Inc.

¥17.00000 Details

PHB21N06LT,118

MOSFET N-CH 55V 19A D2PAK

Nexperia USA Inc.

¥124.00000 Details
Additional Resources
Standard Package 1
Other Names IRLZ24NSTRLPBFCT