IRLHS6242TRPBF N-Channel 20V 10A (Ta), 12A (Tc) 1.98W (Ta), 9.6W (Tc) Surface Mount 6-PQFN (2x2)
Price & Procurement
1,323 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 63.00000 ¥630
100 47.02000 ¥4,702
500 36.94200 ¥18,471
1,000 28.54500 ¥28,545
2,000 27.98600 ¥55,972

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRLHS6242TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥27.98575
  • Cut Tape (CT)  : IRLHS6242TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,327 - Immediate
  • Unit Price: ¥73.00000

IRLHS6242TRPBF

Datasheet
Digi-Key Part Number IRLHS6242TRPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRLHS6242TRPBF
Copy  
Description MOSFET N-CH 20V 10A/12A 6PQFN
Copy  
Detailed Description

N-Channel 20V 10A (Ta), 12A (Tc) 1.98W (Ta), 9.6W (Tc) Surface Mount 6-PQFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 11.7mOhm @ 8.5A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1110pF @ 10V
FET Feature -
Power Dissipation (Max) 1.98W (Ta), 9.6W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-PQFN (2x2)
Package / Case 6-PowerVDFN
Base Part Number IRLHS6242
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MOSFET1-KIT

20-100V FETS SOT23 10PC 18VALUES

Infineon Technologies

¥6,018.00000 Details

MOSFET2-KIT

20-100V FETS 150PC(10V 15EACH)

Infineon Technologies

¥7,802.00000 Details
You May Also Be Interested In

DMG1016UDW-7

MOSFET N/P-CH 20V SOT363

Diodes Incorporated

¥59.00000 Details

SI1012X-T1-GE3

MOSFET N-CH 20V 500MA SC89-3

Vishay Siliconix

¥66.00000 Details

TLV6713DDCT

TLV6713 36-V COMPARATOR WITH INT

Texas Instruments

¥310.00000 Details

LM5117QPSQE/NOPB

IC REG CTRLR BUCK 24WQFN

Texas Instruments

¥782.00000 Details

LTM8045EY#PBF

DC DC CONVERTER +/-2.5 +/-15V

Analog Devices Inc.

¥1,637.00000 Details

BSZ0506NSATMA1

MOSFET N-CH 30V 15A/40A TSDSON

Infineon Technologies

¥125.00000 Details
Additional Resources
Standard Package 1
Other Names IRLHS6242TRPBFDKR