IRLHS6242TRPBF N-Channel 20V 10A (Ta), 12A (Tc) 1.98W (Ta), 9.6W (Tc) Surface Mount 6-PQFN (2x2)
Price & Procurement
5,199 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 62.80000 ¥628
25 58.60000 ¥1,465
100 46.90000 ¥4,690
500 36.84400 ¥18,422
1,000 28.47000 ¥28,470

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IRLHS6242TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥27.91225
  • Digi-Reel®  : IRLHS6242TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,199 - Immediate
  • Unit Price: Digi-Reel®

IRLHS6242TRPBF

Datasheet
Digi-Key Part Number IRLHS6242TRPBFCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRLHS6242TRPBF
Copy  
Description MOSFET N-CH 20V 10A/12A 6PQFN
Copy  
Detailed Description

N-Channel 20V 10A (Ta), 12A (Tc) 1.98W (Ta), 9.6W (Tc) Surface Mount 6-PQFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 11.7mOhm @ 8.5A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1110pF @ 10V
FET Feature -
Power Dissipation (Max) 1.98W (Ta), 9.6W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-PQFN (2x2)
Package / Case 6-PowerVDFN
Base Part Number IRLHS6242
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MOSFET1-KIT

20-100V FETS SOT23 10PC 18VALUES

Infineon Technologies

¥6,002.00000 Details

MOSFET2-KIT

20-100V FETS 150PC(10V 15EACH)

Infineon Technologies

¥7,782.00000 Details
You May Also Be Interested In

IRLHS2242TRPBF

MOSFET P-CH 20V 7.2A/15A 6PQFN

Infineon Technologies

¥81.00000 Details

LTC4360ISC8-1#TRMPBF

IC OVERVOLTAGE PROT CONT SC70-8

Analog Devices Inc.

¥412.00000 Details

RB521CS-30T2RA

DIODE SCHOTTKY 30V 100MA VMN2

Rohm Semiconductor

¥48.00000 Details

RB051MM-2YTR

DIODE SCHOTTKY 20V 3A PMDU

Rohm Semiconductor

¥61.00000 Details

TLV316IDCKT

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

¥106.00000 Details

SSM3K44MFV,L3F

MOSFET N-CH 30V 100MA VESM

Toshiba Semiconductor and Storage

¥31.00000 Details
Additional Resources
Standard Package 1
Other Names IRLHS6242TRPBFCT