JPY | USD

IRL40SC209 N-Channel 40V 478A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 433.00000 ¥433
10 388.80000 ¥3,888
25 367.56000 ¥9,189
100 318.57000 ¥31,857

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IRL40SC209TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥271.19625
  • Digi-Reel®  : IRL40SC209DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

IRL40SC209

Datasheet
Digi-Key Part Number IRL40SC209CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRL40SC209
Copy  
Description MOSFET N-CH 40V 478A D2PAK
Copy  
Detailed Description

N-Channel 40V 478A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)

Copy  
Customer Reference
Documents & Media
Datasheets IRL40SC209
PCN Design/Specification Mult Dev Label Chgs Aug/2020
PCN Packaging Mult Device Standard Label Chg 29/Sep/2017
HTML Datasheet IRL40SC209
EDA / CAD Models IRL40SC209 by SnapEDA
IRL40SC209 by Ultra Librarian
Simulation Models IRL40SC209 Saber
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series StrongIRFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 478A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 0.8mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 267nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 15270pF @ 25V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK (7-Lead)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
Base Part Number IRL40SC209
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMTH61M8LPS-13

MOSFET N-CH 60V 225A PWRDI

Diodes Incorporated

¥302.00000 Details

IPC100N04S5L1R9ATMA1

MOSFET N-CH 40V 100A 8TDSON-34

Infineon Technologies

¥173.00000 Details

IRS20752LTRPBF

IC GATE DRVR HIGH-SIDE SOT23-6

Infineon Technologies

¥115.00000 Details

S-1410G28-K8T2U4

IC OSC WATCHDOG TIMER 8TMSOP

ABLIC U.S.A. Inc.

¥139.00000 Details

IRL40SC228

MOSFET N-CH 40V 557A D2PAK

Infineon Technologies

¥452.00000 Details

IRF40SC240ARMA1

MOSFET N-CH 40V 360A TO263-7

Infineon Technologies

¥411.00000 Details
Additional Resources
Standard Package 1
Other Names IRL40SC209CT