JPY | USD

IRFS4321TRL7PP N-Channel 150V 86A (Tc) 350W (Tc) Surface Mount D2PAK-7
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : IRFS4321TRL7PPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥238.58875

IRFS4321TRL7PP

Datasheet
Digi-Key Part Number IRFS4321TRL7PPCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFS4321TRL7PP
Copy  
Description MOSFET N-CH 150V 86A D2PAK-7
Copy  
Detailed Description

N-Channel 150V 86A (Tc) 350W (Tc) Surface Mount D2PAK-7

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 86A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 14.7mOhm @ 34A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 4460pF @ 50V
FET Feature -
Power Dissipation (Max) 350W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK-7
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
Base Part Number IRFS4321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFS4115TRL7PP

MOSFET N-CH 150V 105A D2PAK

Infineon Technologies

¥427.00000 Details

IRFS4321TRLPBF

MOSFET N-CH 150V 85A D2PAK

Infineon Technologies

¥388.00000 Details
Additional Resources
Standard Package 1
Other Names IRFS4321TRL7PPCT