IRFS3306TRLPBF N-Channel 60V 120A (Tc) 230W (Tc) Surface Mount D2PAK
Price & Procurement
850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 299.10000 ¥2,991
25 282.16000 ¥7,054
100 240.42000 ¥24,042

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFS3306TRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: ¥197.53125
  • Cut Tape (CT)  : IRFS3306TRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: ¥332.00000
  • Tube  : IRFS3306PBF-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 6 - Immediate
  • Unit Price: ¥345.00000

IRFS3306TRLPBF

Datasheet
Digi-Key Part Number IRFS3306TRLPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFS3306TRLPBF
Copy  
Description MOSFET N-CH 60V 120A D2PAK
Copy  
Detailed Description

N-Channel 60V 120A (Tc) 230W (Tc) Surface Mount D2PAK

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 4.2mOhm @ 75A, 10V
Vgs(th) (Max) @ Id 4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 120nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4520pF @ 50V
FET Feature -
Power Dissipation (Max) 230W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number IRFS3306
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSMN4R6-60BS,118

MOSFET N-CH 60V 100A D2PAK

Nexperia USA Inc.

¥243.00000 Details
Additional Resources
Standard Package 1
Other Names IRFS3306TRLPBFDKR