JPY | USD

IRFS3006TRL7PP N-Channel 60V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 682.00000 ¥682.00
10 612.80000 ¥6,128.00
25 579.36000 ¥14,484.00
100 502.10000 ¥50,210.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFS3006TRL7PPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥429.14625
  • Cut Tape (CT)  : IRFS3006TRL7PPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥682.00000

IRFS3006TRL7PP

Datasheet
Digi-Key Part Number IRFS3006TRL7PPDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFS3006TRL7PP
Copy  
Description MOSFET N-CH 60V 240A D2PAK
Copy  
Detailed Description

N-Channel 60V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 240A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.1mOhm @ 168A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 300nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 8850pF @ 50V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK (7-Lead)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
Base Part Number IRFS3006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R1S-0512-R

DC DC CONVERTER 12V 1W

Recom Power

¥881.00000 Details
Additional Resources
Standard Package 1
Other Names IRFS3006TRL7PPDKR