JPY | USD

IRFS3004TRL7PP N-Channel 40V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 504.00000 ¥504
10 452.80000 ¥4,528
25 428.04000 ¥10,701
100 370.98000 ¥37,098

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFS3004TRL7PPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: ¥315.80250
  • Cut Tape (CT)  : IRFS3004TRL7PPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥504.00000

IRFS3004TRL7PP

Datasheet
Digi-Key Part Number IRFS3004TRL7PPDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFS3004TRL7PP
Copy  
Description MOSFET N-CH 40V 240A D2PAK
Copy  
Detailed Description

N-Channel 40V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 240A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.25mOhm @ 195A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 240nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 9130pF @ 25V
FET Feature -
Power Dissipation (Max) 380W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK (7-Lead)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
Base Part Number IRFS3004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFS3107TRL7PP

MOSFET N-CH 75V 240A D2PAK

Infineon Technologies

¥506.00000 Details

FHS 40-P/SP600

SENSOR CURRENT HALL 100A AC/DC

LEM USA Inc.

¥697.00000 Details

691311500105

TERM BLOCK HDR 5POS VERT 5.08MM

Würth Elektronik

¥80.00000 Details

7464000

TERM REDCUBE 12PIN PCB RA

Würth Elektronik

¥1,071.00000 Details

7464100

TERM REDCUBE 12PIN PCB RA

Würth Elektronik

¥1,071.00000 Details

IRFS3006TRL7PP

MOSFET N-CH 60V 240A D2PAK

Infineon Technologies

¥588.00000 Details
Additional Resources
Standard Package 1
Other Names IRFS3004TRL7PPDKR