IRFR6215TRPBF P-Channel 150V 13A (Tc) 110W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 179.00000 ¥179
10 159.60000 ¥1,596
100 124.44000 ¥12,444
500 102.80000 ¥51,400
1,000 90.17700 ¥90,177

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFR6215TRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥90.17650
  • Cut Tape (CT)  : IRFR6215TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥179.00000
  • Tape & Reel (TR)  : IRFR6215TRLPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥81.15433
  • Cut Tape (CT)  : IRFR6215TRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥160.00000
  • Tape & Reel (TR)  : IRFR6215TRRPBF-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥84.85267

IRFR6215TRPBF

Datasheet
Digi-Key Part Number IRFR6215TRPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFR6215TRPBF
Copy  
Description MOSFET P-CH 150V 13A DPAK
Copy  
Detailed Description

P-Channel 150V 13A (Tc) 110W (Tc) Surface Mount D-Pak

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 295mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 66nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 860pF @ 25V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number IRFR6215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISO1050DUBR

IC TXRX/ISO HALF 1/1 8SOP

Texas Instruments

¥673.00000 Details

IRFR6215TRLPBF

MOSFET P-CH 150V 13A DPAK

Infineon Technologies

¥160.00000 Details

AUIRFR6215

MOSFET P-CH 150V 13A DPAK

Infineon Technologies

¥346.00000 Details

2N7002LT1G

MOSFET N-CH 60V 115MA SOT23-3

onsemi

¥24.00000 Details

MRA4007T3G

DIODE GEN PURP 1000V 1A SMA

onsemi

¥46.00000 Details

IRFR5410TRPBF

MOSFET P-CH 100V 13A DPAK

Infineon Technologies

¥192.00000 Details
Additional Resources
Standard Package 1
Other Names IRFR6215TRPBFDKR