IRFR6215TRLPBF P-Channel 150V 13A (Tc) 110W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 143.70000 ¥1,437
100 111.99000 ¥11,199
500 92.51600 ¥46,258
1,000 81.15400 ¥81,154

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFR6215TRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥90.17650
  • Cut Tape (CT)  : IRFR6215TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥179.00000
  • Tape & Reel (TR)  : IRFR6215TRLPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥81.15433
  • Cut Tape (CT)  : IRFR6215TRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥160.00000
  • Tape & Reel (TR)  : IRFR6215TRRPBF-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥84.85267

IRFR6215TRLPBF

Datasheet
Digi-Key Part Number IRFR6215TRLPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFR6215TRLPBF
Copy  
Description MOSFET P-CH 150V 13A DPAK
Copy  
Detailed Description

P-Channel 150V 13A (Tc) 110W (Tc) Surface Mount D-Pak

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 295mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 66nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 860pF @ 25V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number IRFR6215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFR6215TRPBF

MOSFET P-CH 150V 13A DPAK

Infineon Technologies

¥179.00000 Details

AUIRFR6215

MOSFET P-CH 150V 13A DPAK

Infineon Technologies

¥346.00000 Details

ZXMS6004FFQTA

IC PWR DRIVER N-CHAN 1:1 SOT23F

Diodes Incorporated

¥111.00000 Details

MMST3906-7-F

TRANS PNP 40V 0.2A SC70-3

Diodes Incorporated

¥29.00000 Details

IL2415S

DC DC CONVERTER 15V 2W

XP Power

¥981.00000 Details
Additional Resources
Standard Package 1
Other Names IRFR6215TRLPBFDKR