JPY | USD

IRFR1205TRPBF N-Channel 55V 44A (Tc) 107W (Tc) Surface Mount D-Pak
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152.00
10 135.80000 ¥1,358.00
25 128.88000 ¥3,222.00
100 105.89000 ¥10,589.00
500 87.47600 ¥43,738.00
1,000 76.73500 ¥76,735.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRFR1205PBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥77.11250
  • Cut Tape (CT)  : IRFR1205PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥152.00000
  • Tape & Reel (TR)  : IRFR1205TRLPBF-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥80.60667

IRFR1205TRPBF

Datasheet
Digi-Key Part Number IRFR1205PBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFR1205TRPBF
Copy  
Description MOSFET N-CH 55V 44A DPAK
Copy  
Detailed Description

N-Channel 55V 44A (Tc) 107W (Tc) Surface Mount D-Pak

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 44A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 27mOhm @ 26A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 25V
FET Feature -
Power Dissipation (Max) 107W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number IRFR1205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFR1205TRLPBF

MOSFET N-CH 55V 44A DPAK

Infineon Technologies

¥80.60667 Details

IRFR5305TRPBF

MOSFET P-CH 55V 31A DPAK

Infineon Technologies

¥166.00000 Details

PSMN020-100YS,115

MOSFET N-CH 100V 43A LFPAK56

Nexperia USA Inc.

¥131.00000 Details

IPD220N06L3GBTMA1

MOSFET N-CH 60V 30A TO252-3

Infineon Technologies

Call Details

IRLR3410TRPBF

MOSFET N-CH 100V 17A DPAK

Infineon Technologies

¥135.00000 Details
Additional Resources
Standard Package 1
Other Names IRFR1205PBFDKR