JPY | USD

IRF7842TRPBF N-Channel 40V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
22,989 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211.00
10 189.70000 ¥1,897.00
25 178.92000 ¥4,473.00
100 152.44000 ¥15,244.00
500 125.24400 ¥62,622.00
1,000 119.28100 ¥119,281.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRF7842PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥119.28075
  • Cut Tape (CT)  : IRF7842PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,989 - Immediate
  • Unit Price: ¥211.00000

IRF7842TRPBF

Datasheet
Digi-Key Part Number IRF7842PBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRF7842TRPBF
Copy  
Description MOSFET N-CH 40V 18A 8SO
Copy  
Detailed Description

N-Channel 40V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 18A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5mOhm @ 17A, 10V
Vgs(th) (Max) @ Id 2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4500pF @ 20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number IRF7842
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL1105EF250Q7.3RED

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

¥27.00000 Details

IRFH9310TRPBF

MOSFET P-CH 30V 21A/40A PQFN

Infineon Technologies

¥191.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

PDS560-13

DIODE SCHOTTKY 60V 5A POWERDI5

Diodes Incorporated

¥129.00000 Details

2STN2540

TRANS PNP 40V 5A SOT-223

STMicroelectronics

¥68.00000 Details

IRF8736TRPBF

MOSFET N-CH 30V 18A 8SO

Infineon Technologies

¥87.00000 Details
Additional Resources
Standard Package 1
Other Names IRF7842PBFDKR