JPY | USD

IRF7748L1TRPBF N-Channel 60V 28A (Ta), 148A (Tc) 3.3W (Ta), 94W (Tc) Surface Mount DIRECTFET L6
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : IRF7748L1TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥248.59675

IRF7748L1TRPBF

Datasheet
Digi-Key Part Number IRF7748L1TRPBFCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRF7748L1TRPBF
Copy  
Description MOSFET N-CH 60V 28A DIRECTFET
Copy  
Detailed Description

N-Channel 60V 28A (Ta), 148A (Tc) 3.3W (Ta), 94W (Tc) Surface Mount DIRECTFET L6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 28A (Ta), 148A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.2mOhm @ 89A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 220nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 8075pF @ 50V
FET Feature -
Power Dissipation (Max) 3.3W (Ta), 94W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET L6
Package / Case DirectFET™ Isometric L6
Base Part Number IRF7748
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names IRF7748L1TRPBFCT