JPY | USD
Favorite

IRF7424TRPBF P-Channel 30V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
14,291 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 104.30000 ¥1,043
25 102.36000 ¥2,559
100 81.09000 ¥8,109
500 68.73400 ¥34,367
1,000 55.99200 ¥55,992

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IRF7424PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 14,291 - Immediate
  • Unit Price: ¥52.70925
  • Cut Tape (CT)  : IRF7424PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,291 - Immediate
  • Unit Price: ¥127.00000

IRF7424TRPBF

Datasheet
Digi-Key Part Number IRF7424PBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRF7424TRPBF
Copy  
Description MOSFET P-CH 30V 11A 8SO
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

P-Channel 30V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4030pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRF7324TRPBF

MOSFET 2P-CH 20V 9A 8-SOIC

Infineon Technologies

¥165.00000 Details

FM0V224ZF

CAP 220MF -20% +80% 3.5V T/H

KEMET

¥215.00000 Details

IRF7240TRPBF

MOSFET P-CH 40V 10.5A 8SO

Infineon Technologies

¥185.00000 Details

IRLR2905TRPBF

MOSFET N-CH 55V 42A DPAK

Infineon Technologies

¥140.00000 Details

IRF7317TRPBF

MOSFET N/P-CH 20V 8-SOIC

Infineon Technologies

¥109.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names IRF7424PBFDKR