JPY | USD

IRF3805STRL-7PP N-Channel 55V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead)
Price & Procurement
10,454 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 436.00000 ¥436
10 391.90000 ¥3,919
25 370.48000 ¥9,262
100 321.07000 ¥32,107

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IRF3805STRL-7PPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 10,400 - Immediate
  • Unit Price: ¥273.32125
  • Digi-Reel®  : IRF3805STRL-7PPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,454 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : IRF3805S-7PPBF-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 220 - Immediate
  • Unit Price: ¥676.00000

IRF3805STRL-7PP

Datasheet
Digi-Key Part Number IRF3805STRL-7PPCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRF3805STRL-7PP
Copy  
Description MOSFET N-CH 55V 160A D2PAK
Copy  
Detailed Description

N-Channel 55V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 160A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.6mOhm @ 140A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 200nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7820pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK (7-Lead)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
Base Part Number IRF3805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRL40SC209

MOSFET N-CH 40V 478A D2PAK

Infineon Technologies

¥427.00000 Details
Additional Resources
Standard Package 1
Other Names IRF3805STRL-7PPCT