JPY | USD

IR2184STRPBF Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
5,369 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 451.00000 ¥451.00
10 405.20000 ¥4,052.00
25 383.04000 ¥9,576.00
100 331.98000 ¥33,198.00
250 314.95200 ¥78,738.00
500 296.07800 ¥148,039.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IR2184STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥296.07720
  • Cut Tape (CT)  : IR2184STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,369 - Immediate
  • Unit Price: ¥451.00000
  • Tube  : IR2184SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,326 - Immediate
  • Unit Price: ¥451.00000

IR2184STRPBF

Datasheet
Digi-Key Part Number IR2184STRPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IR2184STRPBF
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 0.8V, 2.7V
Current - Peak Output (Source, Sink) 1.9A, 2.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 40ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IR2184
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

IR2153SPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

¥213.00000 Details

IR2102SPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

¥479.00000 Details

IR21844STRPBF

IC GATE DRVR HALF-BRIDGE 14SOIC

Infineon Technologies

¥486.00000 Details

IR21844SPBF

IC GATE DRVR HALF-BRIDGE 14SOIC

Infineon Technologies

¥488.00000 Details

IR2104STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

¥221.00000 Details

IR2111PBF

IC GATE DRVR HALF-BRIDGE 8DIP

Infineon Technologies

¥544.00000 Details
Additional Resources
Standard Package 1
Other Names IR2184STRPBFDKR