JPY | USD
Favorite

Price & Procurement
7,831 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 645.00000 ¥645
10 578.90000 ¥5,789
25 547.24000 ¥13,681
100 437.81000 ¥43,781
250 413.48800 ¥103,372
500 389.16400 ¥194,582
1,000 333.22200 ¥333,222

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IPLU300N04S4R8XTMA1TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 7,831 - Immediate
  • Unit Price: ¥328.35750

IPLU300N04S4R8XTMA1

Datasheet
Digi-Key Part Number IPLU300N04S4R8XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPLU300N04S4R8XTMA1
Copy  
Description MOSFET N-CH 40V 300A 8HSOF
Copy  
Detailed Description

N-Channel 40V 300A (Tc) 429W (Tc) Surface Mount PG-HSOF-8-1

Copy  
Documents & Media
Datasheets IPLU300N04S4-R8
Featured Product Data Processing Systems
Other Related Documents Part Number Guide
PCN Assembly/Origin IPLUyyy DEV Wafer Fab/Test Site Add 18/Oct/2017
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet IPLU300N04S4-R8
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 300A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 0.77mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 4V @ 230µA
Gate Charge (Qg) (Max) @ Vgs 287nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 22945pF @ 25V
FET Feature -
Power Dissipation (Max) 429W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8-1
Package / Case 8-PowerSFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AUIR3241STR

IC GATE DRVR HIGH-SIDE 8SO

Infineon Technologies

¥366.00000 Details

IPT007N06NATMA1

MOSFET N-CH 60V 300A 8HSOF

Infineon Technologies

¥723.00000 Details

AS5147P-HTSM

ROTARY ENCODER MAGNETIC PROG

ams

¥1,364.00000 Details

0643340100

CONN HEADER BRD EDGE 32POS

Molex

¥914.00000 Details

TMS320F28069PZPQ

IC MCU 32BIT 256KB FLASH 100QFP

Texas Instruments

¥2,152.00000 Details

TPS79633QDCQRQ1

IC REG LINEAR 3.3V 1A SOT223-6

Texas Instruments

¥360.00000 Details
Additional Resources
Standard Package 1
Other Names IPLU300N04S4R8XTMA1DKR