JPY | USD

Photo Not Available
IPL60R095CFD7AUMA1 N-Channel 25A (Tc)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 597.00000 ¥597
10 536.40000 ¥5,364
25 507.12000 ¥12,678
100 439.50000 ¥43,950
500 374.13600 ¥187,068
1,000 342.97400 ¥342,974

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IPL60R095CFD7AUMA1

Datasheet
Digi-Key Part Number 448-IPL60R095CFD7AUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPL60R095CFD7AUMA1
Copy  
Description MOSFET N CH
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 25A (Tc)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Vgs (Max) -
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
Mounting Type -
Supplier Device Package -
Package / Case -
Base Part Number IPL60R095
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 448-IPL60R095CFD7AUMA1CT