JPY | USD

IPG20N10S4L22AATMA1 Mosfet Array 2 N-Channel (Dual) 100V 20A 60W Surface Mount, Wettable Flank PG-TDSON-8-10
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
10 194.90000 ¥1,949
25 184.96000 ¥4,624
100 151.94000 ¥15,194
500 125.50600 ¥62,753
1,000 100.52100 ¥100,521

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IPG20N10S4L22AATMA1

Datasheet
Digi-Key Part Number IPG20N10S4L22AATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPG20N10S4L22AATMA1
Copy  
Description MOSFET 2N-CH 100V 20A TDSON-8
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 100V 20A 60W Surface Mount, Wettable Flank PG-TDSON-8-10

Copy  
Customer Reference
Documents & Media
Datasheets IPG20N10S4L-22A
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Mult Dev Assembly Chg 4/Oct/2018
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Mult Dev Reel Design Chg 2/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 20A
Rds On (Max) @ Id, Vgs 22mOhm @ 17A, 10V
Vgs(th) (Max) @ Id 2.1V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1755pF @ 25V
Power - Max 60W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-PowerVDFN
Supplier Device Package PG-TDSON-8-10
Base Part Number IPG20N10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IPG20N10S4L35ATMA1

MOSFET 2N-CH 8TDSON

Infineon Technologies

¥169.00000 Details

IPG16N10S461ATMA1

MOSFET 2N-CH 100V 16A 8TDSON

Infineon Technologies

¥135.00000 Details

SQJ974EP-T1_GE3

MOSFET 2 N-CH 100V POWERPAK SO8

Vishay Siliconix

¥159.00000 Details

IPG20N10S436AATMA1

MOSFET 2N-CH 100V 20A 8TDSON

Infineon Technologies

¥165.00000 Details

SIS990DN-T1-GE3

MOSFET 2N-CH 100V 12.1A 1212-8

Vishay Siliconix

¥115.00000 Details

SI7469DP-T1-E3

MOSFET P-CH 80V 28A PPAK SO-8

Vishay Siliconix

¥327.00000 Details
Additional Resources
Standard Package 1
Other Names IPG20N10S4L22AATMA1CT