JPY | USD

IPDD60R170CFD7XTMA1 N-Channel 600V 19A (Tc) 137W (Tc) Surface Mount PG-HDSOP-10-1
Price & Procurement
1,700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 459.00000 ¥459.00
10 412.60000 ¥4,126.00
25 390.08000 ¥9,752.00
100 338.07000 ¥33,807.00
500 288.94600 ¥144,473.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

IPDD60R170CFD7XTMA1

Datasheet
Digi-Key Part Number 448-IPDD60R170CFD7XTMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPDD60R170CFD7XTMA1
Copy  
Description MOSFET N-CH 600V 19A HDSOP-10
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 600V 19A (Tc) 137W (Tc) Surface Mount PG-HDSOP-10-1

Copy  
Customer Reference
Documents & Media
Datasheets IPDD60R170CFD7
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™ CFD7
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 19A (Tc)
Rds On (Max) @ Id, Vgs 170mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id 4.5V @ 240µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1016pF @ 400V
FET Feature -
Power Dissipation (Max) 137W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HDSOP-10-1
Package / Case 10-PowerSOP Module
Base Part Number IPDD60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 448-IPDD60R170CFD7XTMA1DKR