JPY | USD

IPD220N06L3GBTMA1 N-Channel 60V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 113.00000 ¥113.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IPD220N06L3GBTMA1TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥50.47960

IPD220N06L3GBTMA1

Datasheet
Digi-Key Part Number IPD220N06L3GBTMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPD220N06L3GBTMA1
Copy  
Description MOSFET N-CH 60V 30A TO252-3
Copy  
Detailed Description

N-Channel 60V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 22mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1600pF @ 30V
FET Feature -
Power Dissipation (Max) 36W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number IPD220
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RSD220N06TL

MOSFET N-CH 60V 22A CPT3

Rohm Semiconductor

¥198.00000 Details

RD3L220SNFRATL

MOSFET N-CH 60V 22A TO252

Rohm Semiconductor

¥225.00000 Details

NTD5867NLT4G

MOSFET N-CH 60V 20A DPAK

ON Semiconductor

¥74.00000 Details

STPS3150UF

DIODE SCHOTTKY 150V 3A SMBFLAT

STMicroelectronics

¥85.00000 Details

MP2456GJ-P

IC REG BUCK ADJ 500MA TSOT23-6

Monolithic Power Systems Inc.

¥207.00000 Details

TLP3083(TP1,F

OPTOISO 5KV TRIAC 6SMD

Toshiba Semiconductor and Storage

¥168.00000 Details
Additional Resources
Standard Package 1
Other Names IPD220N06L3GBTMA1CT