JPY | USD
Favorite

IPB65R150CFDATMA1 N-Channel 650V 22.4A (Tc) 195.3W (Tc) Surface Mount D²PAK (TO-263AB)
Price & Procurement
2,761 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 405.00000 ¥405
10 363.70000 ¥3,637
25 343.80000 ¥8,595
100 275.04000 ¥27,504
250 259.76000 ¥64,940
500 244.47600 ¥122,238

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IPB65R150CFDATMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥209.33300

IPB65R150CFDATMA1

Datasheet
Digi-Key Part Number IPB65R150CFDATMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPB65R150CFDATMA1
Copy  
Description MOSFET N-CH 650V 22.4A TO-263
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 650V 22.4A (Tc) 195.3W (Tc) Surface Mount D²PAK (TO-263AB)

Copy  
Documents & Media
Datasheets IPx65R150CFD
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Mult Dev Wafer Site Add 20/Sep/2018
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet IPx65R150CFD
Simulation Models CoolMOS™ Power MOSFET 650V CFD2 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 22.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 150mOhm @ 9.3A, 10V
Vgs(th) (Max) @ Id 4.5V @ 900µA
Gate Charge (Qg) (Max) @ Vgs 86nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2340pF @ 100V
FET Feature -
Power Dissipation (Max) 195.3W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

2EDN7524FXTMA1

IC GATE DRVR LOW-SIDE DSO8-60

Infineon Technologies

¥189.00000 Details

2EDN7524RXUMA1

IC GATE DRVR LOW-SIDE TSSLP-8

Infineon Technologies

¥189.00000 Details

2EDN7523FXTMA1

IC GATE DRVR LOW-SIDE DSO8

Infineon Technologies

¥189.00000 Details

2EDN7524FXTMA1

IC GATE DRVR LOW-SIDE DSO8-60

Infineon Technologies

Digi-Reel® Details

2EDN7524FXTMA1

IC GATE DRVR LOW-SIDE DSO8-60

Infineon Technologies

¥76.10440 Details

2EDN7524RXUMA1

IC GATE DRVR LOW-SIDE TSSLP-8

Infineon Technologies

Digi-Reel® Details
You May Also Be Interested In

UCC28056DBVR

IC PFC CTRLR TRANSITION SOT23-6

Texas Instruments

¥96.00000 Details

MMBT4401-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

¥15.00000 Details

IPP60R099C7XKSA1

MOSFET N-CH 600V 22A TO220-3

Infineon Technologies

¥603.00000 Details

STPS160UY

DIODE SCHOTTKY 60V 1A SMB

STMicroelectronics

¥120.00000 Details

MMDL914-TP

DIODE GEN PURP 100V 200MA SOD323

Micro Commercial Co

¥23.00000 Details

STB26NM60N

MOSFET N-CH 600V 20A D2PAK

STMicroelectronics

¥706.00000 Details
Additional Resources
Standard Package 1
Other Names IPB65R150CFDATMA1CT