Photo Not Available
IPB65R090CFD7ATMA1 N-Channel 650V 25A (Tc) 127W (Tc) Surface Mount PG-TO263-3
Price & Procurement
863 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 830.00000 ¥830
10 746.20000 ¥7,462
100 611.38000 ¥61,138
500 522.54400 ¥261,272

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

IPB65R090CFD7ATMA1

Datasheet
Digi-Key Part Number 448-IPB65R090CFD7ATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPB65R090CFD7ATMA1
Copy  
Description HIGH POWER_NEW
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 650V 25A (Tc) 127W (Tc) Surface Mount PG-TO263-3

Copy  
Customer Reference
Documents & Media
Datasheets IPB65R090CFD7
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™ CFD7
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 90mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id 4.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs 53nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2513pF @ 400V
FET Feature -
Power Dissipation (Max) 127W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-3
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 448-IPB65R090CFD7ATMA1DKR