JPY | USD
Favorite

IPB120P04P4L03ATMA1 P-Channel 40V 120A (Tc) 136W (Tc) Surface Mount D²PAK (TO-263AB)
Price & Procurement
10,598 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
10 290.70000 ¥2,907
25 274.28000 ¥6,857
100 213.92000 ¥21,392
250 208.43200 ¥52,108
500 181.00600 ¥90,503

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IPB120P04P4L03ATMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥153.58200

IPB120P04P4L03ATMA1

Datasheet
Digi-Key Part Number IPB120P04P4L03ATMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPB120P04P4L03ATMA1
Copy  
Description MOSFET P-CH 40V 120A TO263-3
Copy  
Detailed Description

P-Channel 40V 120A (Tc) 136W (Tc) Surface Mount D²PAK (TO-263AB)

Copy  
Documents & Media
Datasheets IPx120P04P4L-03
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification Mult Dev Design Chg 9/Oct/2019
Mult Dev DS Update 17/Apr/2020
PCN Assembly/Origin Wafer Test Add 27/Apr/2017
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models OptiMOS-P2-Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 2.2V @ 340µA
Gate Charge (Qg) (Max) @ Vgs 234nC @ 10V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 15000pF @ 25V
FET Feature -
Power Dissipation (Max) 136W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3557-2

FUSE BLOCK BLADE 500V 30A PCB

Keystone Electronics

¥118.00000 Details

DMMT3906W-7-F

TRANS 2PNP 40V 0.2A SOT363

Diodes Incorporated

¥40.00000 Details

PMBT2222A,215

TRANS NPN 40V 0.6A SOT23

Nexperia USA Inc.

¥14.00000 Details

DMG1026UV-7

MOSFET 2N-CH 60V 0.41A SOT-563

Diodes Incorporated

¥43.00000 Details

FDB075N15A

MOSFET N-CH 150V 130A D2PAK

ON Semiconductor

¥434.00000 Details

SSM3K17FU,LF

MOSFET N-CH 50V 0.1A USM

Toshiba Semiconductor and Storage

¥37.00000 Details
Additional Resources
Standard Package 1
Other Names IPB120P04P4L03ATMA1CT