JPY | USD

IPB025N10N3GATMA1 N-Channel 100V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 779.00000 ¥779
10 699.90000 ¥6,999
25 661.64000 ¥16,541
100 573.43000 ¥57,343
500 488.15200 ¥244,076

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

IPB025N10N3GATMA1

Datasheet
Digi-Key Part Number IPB025N10N3GATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPB025N10N3GATMA1
Copy  
Description MOSFET N-CH 100V 180A TO263-7
Copy  
Detailed Description

N-Channel 100V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7

Copy  
Customer Reference
Documents & Media
Datasheets IPB025N10N3 G
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet IPB025N10N3 G
Simulation Models MOSFET OptiMOS™ 100V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 2.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.5V @ 275µA
Gate Charge (Qg) (Max) @ Vgs 206nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14800pF @ 50V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-7
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
Base Part Number IPB025
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names IPB025N10N3 GDKR
IPB025N10N3 GDKR-ND
IPB025N10N3GATMA1DKR