JPY | USD
Favorite

IPB015N08N5ATMA1 N-Channel 80V 180A (Tc) 375W (Tc) Surface Mount PG-TO263-7
Price & Procurement
2,232 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 756.00000 ¥756
10 634.30000 ¥6,343
25 598.64000 ¥14,966
100 513.12000 ¥51,312
500 456.11600 ¥228,058

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IPB015N08N5ATMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥390.54800
  • Digi-Reel®  : IPB015N08N5ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,232 - Immediate
  • Unit Price: Digi-Reel®

IPB015N08N5ATMA1

Datasheet
Digi-Key Part Number IPB015N08N5ATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPB015N08N5ATMA1
Copy  
Description MOSFET N-CH 80V 180A TO263-7
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 80V 180A (Tc) 375W (Tc) Surface Mount PG-TO263-7

Copy  
Customer Reference
Documents & Media
Datasheets IPB015N08N5
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Mult Dev Wafer Chg 15/Jun/2018
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet IPB015N08N5
EDA / CAD Models IPB015N08N5ATMA1 by Ultra Librarian
Simulation Models MOSFET OptiMOS™ 80V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.8V @ 279µA
Gate Charge (Qg) (Max) @ Vgs 222nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 16900pF @ 40V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-7
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
Base Part Number IPB015
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFS7730TRL7PP

MOSFET N-CH 75V 240A D2PAK

Infineon Technologies

¥347.00000 Details

IPB019N08N3GATMA1

MOSFET N-CH 80V 180A TO263-7

Infineon Technologies

¥667.00000 Details

IPB017N08N5ATMA1

MOSFET N-CH 80V 120A D2PAK

Infineon Technologies

¥674.00000 Details

IRF7606TRPBF

MOSFET P-CH 30V 3.6A MICRO8

Infineon Technologies

¥74.00000 Details

ESD105B102ELE6327XTMA1

TVS DIODE 5.5V 14V TSLP-2-20

Infineon Technologies

¥54.00000 Details

IDH05G120C5XKSA1

DIODE SCHOTTKY 1.2KV 5A TO220-2

Infineon Technologies

¥452.00000 Details
Additional Resources
Standard Package 1
Other Names IPB015N08N5ATMA1CT