Price & Procurement
39,231 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 66.50000 ¥665
25 62.08000 ¥1,552
100 49.67000 ¥4,967
250 46.12000 ¥11,530
500 39.02200 ¥19,511
1,000 30.84900 ¥30,849

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : IFX20002MBV50HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,231 - Immediate
  • Unit Price: ¥78.00000

IFX20002MBV50HTSA1

Datasheet
Digi-Key Part Number IFX20002MBV50HTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IFX20002MBV50HTSA1
Copy  
Description IC REG LINEAR 5V 30MA SCT595-5
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5

Copy  
Customer Reference
Documents & Media
Datasheets IFX20002
Other Related Documents Part Number Guide
Featured Product Wireless Charging
PCN Design/Specification SCT595 Laser Marking Chg 29/Apr/2016
Mult Dev DateCode Update 27/Dec/2017
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
HTML Datasheet IFX20002
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 20mA
Current - Output 30mA
Current - Quiescent (Iq) 170µA
Current - Supply (Max) 5.2mA
PSRR 60dB (100Hz)
Control Features Inhibit
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
Base Part Number IFX20002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z11VT1G

DIODE ZENER 11V 300MW SOD323

ON Semiconductor

¥20.00000 Details

AP21410FM-7

IC PWR SWITCH P-CHAN 1:1 6UDFN

Diodes Incorporated

¥49.00000 Details

MBR0560-TP

DIODE SCHOTTKY 60V 500MA SOD123

Micro Commercial Co

¥41.00000 Details

AD5274BCPZ-100-RL7

IC DGTL POT 100KOHM 10LFCSP

Analog Devices Inc.

¥359.00000 Details

DMT5015LFDF-7

MOSFET N-CH 50V 9.1A 6UDFN

Diodes Incorporated

¥74.00000 Details

8240136

TVS DIODE 3.3VWM 6VC SOT143-4

Würth Elektronik

¥141.00000 Details
Additional Resources
Standard Package 1
Other Names IFX20002MBV50HTSA1DKR