JPY | USD

Price & Procurement
83,305 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78.00
10 66.80000 ¥668.00
25 62.36000 ¥1,559.00
100 49.91000 ¥4,991.00
250 46.34800 ¥11,587.00
500 39.21400 ¥19,607.00
1,000 31.00100 ¥31,001.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : IFX20002MBV33HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 83,305 - Immediate
  • Unit Price: ¥78.00000

IFX20002MBV33HTSA1

Datasheet
Digi-Key Part Number IFX20002MBV33HTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IFX20002MBV33HTSA1
Copy  
Description IC REG LINEAR 3.3V 30MA SCT595-5
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5

Copy  
Customer Reference
Documents & Media
Datasheets IFX20002
Other Related Documents Part Number Guide
Featured Product Wireless Charging
PCN Design/Specification SCT595 Laser Marking Chg 29/Apr/2016
Mult Dev DateCode Update 27/Dec/2017
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
HTML Datasheet IFX20002
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 20mA
Current - Output 30mA
Current - Quiescent (Iq) 170µA
Current - Supply (Max) 5.2mA
PSRR 60dB (100Hz)
Control Features Inhibit
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
Base Part Number IFX20002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

¥63.00000 Details

INA226AIDGSR

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

¥418.00000 Details

TV02W300B-G

TVS DIODE 30VWM 48.4VC SOD123

Comchip Technology

¥51.00000 Details

B4B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 4POS 1.5MM

JST Sales America Inc.

¥77.00000 Details

74LVC1G157GV,125

IC MULTIPLEXER 1 X 2:1 6TSOP

Nexperia USA Inc.

¥41.00000 Details

PESD5V0U1UA,115

TVS DIODE 5VWM SOD323

Nexperia USA Inc.

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names IFX20002MBV33HTSA1DKR