IAUZ40N10S5N130ATMA1 N-Channel 100V 40A (Tc) 68W (Tc) Surface Mount PG-TSDSON-8-33
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 143.00000 ¥1,430
100 111.51000 ¥11,151
500 92.11400 ¥46,057
1,000 80.80100 ¥80,801

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IAUZ40N10S5N130ATMA1

Digi-Key Part Number 448-IAUZ40N10S5N130ATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IAUZ40N10S5N130ATMA1
Copy  
Description MOSFET N-CH 100V 40A 8TSDSON-33
Copy  
Detailed Description

N-Channel 100V 40A (Tc) 68W (Tc) Surface Mount PG-TSDSON-8-33

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™-5
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 13mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.8V @ 27µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1525pF @ 50V
FET Feature -
Power Dissipation (Max) 68W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8-33
Package / Case 8-PowerTDFN
Base Part Number IAUZ40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138

MOSFET N-CH 50V 220MA SOT23-3

onsemi

¥33.00000 Details

LM5146QRGYTQ1

IC REG BUCK ADJ 3.5A 20VQFN

Texas Instruments

¥531.00000 Details

ABM10AIG-16.000MHZ-4Z-T3

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

¥140.00000 Details

IAUC100N10S5N040ATMA1

MOSFET N-CH 100V 100A 8TDSON-34

Infineon Technologies

¥392.00000 Details

TLV3012AQDCKRQ1

IC COMPARATOR 1.8V W/REF SC70-6

Texas Instruments

¥336.00000 Details
Additional Resources
Standard Package 1
Other Names 448-IAUZ40N10S5N130ATMA1CT