IAUZ30N10S5L240ATMA1 N-Channel 100V 30A (Tc) 45.5W (Tc) Surface Mount PG-TSDSON-8-32
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 153.00000 ¥153
10 136.60000 ¥1,366
100 106.50000 ¥10,650
500 87.97600 ¥43,988
1,000 77.17300 ¥77,173

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IAUZ30N10S5L240ATMA1

Digi-Key Part Number 448-IAUZ30N10S5L240ATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IAUZ30N10S5L240ATMA1
Copy  
Description MOSFET N-CH 100V 30A 8TSDSON-32
Copy  
Detailed Description

N-Channel 100V 30A (Tc) 45.5W (Tc) Surface Mount PG-TSDSON-8-32

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™-5
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 24mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.2V @ 15µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 832pF @ 50V
FET Feature -
Power Dissipation (Max) 45.5W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TSDSON-8-32
Package / Case 8-PowerTDFN
Base Part Number IAUZ30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIS890DN-T1-GE3

MOSFET N-CH 100V 30A PPAK1212-8

Vishay Siliconix

¥173.00000 Details

STL8N10LF3

MOSFET N CH 100V 20A PWRFLT5X6

STMicroelectronics

¥192.00000 Details

BSC146N10LS5ATMA1

MOSFET N-CH 100V 44A TDSON-8-6

Infineon Technologies

¥206.00000 Details
Additional Resources
Standard Package 1
Other Names 448-IAUZ30N10S5L240ATMA1CT