JPY | USD

IAUC120N04S6N010ATMA1 N-Channel 40V 150A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301.00
10 269.60000 ¥2,696.00
25 254.40000 ¥6,360.00
100 216.73000 ¥21,673.00
500 178.06600 ¥89,033.00
1,000 169.58700 ¥169,587.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

IAUC120N04S6N010ATMA1

Datasheet
Digi-Key Part Number 448-IAUC120N04S6N010ATMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IAUC120N04S6N010ATMA1
Copy  
Description MOSFET N-CH 40V 150A TDSON-8-34
Copy  
Detailed Description

N-Channel 40V 150A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™-6
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 150A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Rds On (Max) @ Id, Vgs 1.03mOhm @ 60A, 10V
Vgs(th) (Max) @ Id 3V @ 90µA
Gate Charge (Qg) (Max) @ Vgs 108nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6878pF @ 25V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-34
Package / Case 8-PowerTDFN
Base Part Number IAUC120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IAUC120N04S6N009ATMA1

MOSFET N-CH 40V 120A 8TDSON-33

Infineon Technologies

¥341.00000 Details
Additional Resources
Standard Package 1
Other Names 448-IAUC120N04S6N010ATMA1DKR